USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,055 In Stock 19,200 Factory | 1 : ¥9.69000 Cut Tape (CT) 800 : ¥6.83309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - mini B | 5 | Receptacle | USB 2.0 OTG | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | -20°C ~ 85°C | 1 | 1A | 30V | 5000 | Shielded | |||
6,737 In Stock | 1 : ¥3.53000 Cut Tape (CT) 800 : ¥1.97726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | - | - | -40°C ~ 85°C | 1 | 1A, 1.8A | 30VDC | 10000 | Shielded |