USB, DVI, HDMI Connector Assemblies

Results: 4
Connector Type
USB-A (USB TYPE-A)USB-B (USB TYPE-B)
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVertical
Voltage - Rated
30V30VAC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
61400416121
61400416121
CONN RCPT USB2.0 TYPEB 4POS R/A
Würth Elektronik
9,997
In Stock
1 : ¥11.49000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30V
1500
Shielded
61400413321
61400413321
CONN RCPT USB2.0 TYPEB 4POS VERT
Würth Elektronik
7,609
In Stock
1 : ¥11.49000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30VAC
1500
Shielded
WR-COM Series-USB-A Receptacle
614004135023
CONN RCPT USB2.0 TYPEA 4POS VERT
Würth Elektronik
3,998
In Stock
1 : ¥17.32000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30VAC
1500
Shielded
62900416021
62900416021
CONN RCPT USB2.0 TYPEA 4P SMD RA
Würth Elektronik
636
In Stock
1 : ¥20.61000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30VAC
1500
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).