USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
GCTHirose Electric Co Ltd
Series
USB3150USB4115UX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Connector Type
USB - micro BUSB - mini BUSB-C (USB TYPE-C)
Number of Contacts
524
Gender
PlugReceptacle
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right AngleSurface Mount, Through HoleThrough Hole
Mounting Feature
HorizontalVertical
Features
-Board Guide, Solder Retention TabSolder Retention
Operating Temperature
-30°C ~ 75°C-30°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
1A1A, 1.8A5A
Voltage - Rated
30VAC48VDC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB3150-30-130-A
USB3150-30-130-A
MICRO B PLUG, VERTICAL, TH, 30",
GCT
4,882
In Stock
1 : ¥7.47000
Cut Tape (CT)
1,500 : ¥3.88061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Plug
USB 2.0
Through Hole
Vertical
Solder
-
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
USB4115-03-C
USB4115-03-C
CONN USB3.1 TYPE-C VERT SOCKET
GCT
6,660
In Stock
1 : ¥9.19000
Cut Tape (CT)
450 : ¥5.68667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Solder Retention Tab
-
-25°C ~ 85°C
1
5A
48VDC
10000
Shielded
UX60SC-MB-5ST
UX60SC-MB-5ST
CONN RCPT USB2.0 MINI B SMD R/A
Hirose Electric Co Ltd
2,016
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,000 : ¥3.71477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-30°C ~ 75°C
1
1A
30VAC
-
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).