USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175 In Stock | 1 : ¥128.73000 Box | Box | Active | HDMI | 19 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Vertical | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -55°C ~ 105°C | 1 | 0.5A | 40VAC | 10000 | Shielded | |||
131 In Stock | 1 : ¥131.68000 Box | Box | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded | |||
259 In Stock | 1 : ¥175.11000 Bulk | Bulk | Active | USB-A (USB TYPE-A), Stacked | 18 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Panel Mount, Through Hole | Flange, Vertical | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 2 | 0.25A, 1.8A | - | - | Shielded | |||
501 In Stock | 1 : ¥109.60000 Box | Box | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | Board Lock | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded | |||
16 In Stock | 1 : ¥155.16000 Box | Box | Active | HDMI | 19 | Receptacle | - | Panel Mount, Through Hole | Flange, Vertical | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -55°C ~ 105°C | 1 | 0.5A | 40VAC | 10000 | Shielded | |||
67 In Stock | 1 : ¥97.20000 Box | Box | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | Board Lock | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded |