USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
672 In Stock | 1 : ¥113.62000 Tray | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1A | - | 5000 | Shielded | |||
148 In Stock | 1 : ¥118.96000 Box | Box | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1A | - | 5000 | Shielded | |||
1,151 In Stock | 1 : ¥130.86000 Tray | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1A | - | 5000 | Shielded | |||
240 In Stock | 1 : ¥143.10000 Box | Box | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1A | - | 5000 | Shielded | |||
30 In Stock | 1 : ¥171.17000 Bulk | Bulk | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Panel Mount | Flange, Horizontal | PC Board, Solder | Cover | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1A | - | 5000 | Shielded | |||
55 In Stock | 1 : ¥124.30000 Box | Box | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1A | - | 5000 | Shielded |