USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
-USB-A
Connector Type
HDMIUSB-A (USB TYPE-A)
Number of Contacts
419
Specifications
-USB 2.0
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Mounting Feature
VerticalVertical, Flag
Operating Temperature
-50°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
0.5A-
Voltage - Rated
30VAC40VAC
Shielding
-Shielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
2007435-1
2007435-1
CONN RCPT HDMI 19POS PCB R/A
TE Connectivity AMP Connectors
6,826
In Stock
1 : ¥62.39000
Tray
-
Tray
Active
HDMI
19
Receptacle
-
Panel Mount, Through Hole, Right Angle
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
0.5A
40VAC
-
Shielded
USB-A-S-S-B-VU
USB-A-S-S-B-VU
CONN RCPT USB2.0 TYPEA 4POS R/A
Samtec Inc.
713
In Stock
1 : ¥15.35000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
Board Lock
-
-50°C ~ 85°C
1
-
30VAC
1500
-
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).