USB4120-03-C | |
---|---|
DigiKey Part Number | 2073-USB4120-03-CTR-ND - Tape & Reel (TR) 2073-USB4120-03-CCT-ND - Cut Tape (CT) 2073-USB4120-03-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4120-03-C |
Description | CONN RCPT USB2.0 TYP C 24POS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4120-03-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.37900 | ¥63.79 |
25 | ¥6.11800 | ¥152.95 |
50 | ¥5.98820 | ¥299.41 |
100 | ¥5.72800 | ¥572.80 |
250 | ¥5.20732 | ¥1,301.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥4.68657 | ¥2,811.94 |
1,200 | ¥4.16586 | ¥4,999.03 |
1,800 | ¥3.90549 | ¥7,029.88 |
3,000 | ¥3.77531 | ¥11,325.93 |
6,000 | ¥3.64513 | ¥21,870.78 |
15,000 | ¥3.38475 | ¥50,771.25 |