USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,765 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,500 : ¥1.75126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A | 100VAC | 10000 | Shielded | ||
9,128 In Stock | 1 : ¥22.82000 Cut Tape (CT) 350 : ¥15.99669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | HDMI 2.1 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 0.5A | 40VDC | 10000 | Shielded | |||
6,255 In Stock | 1 : ¥10.26000 Tray | - | Tray | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | - | 2 | - | - | - | Shielded |