USB, DVI, HDMI Connector Assemblies

Results: 2
Series
10513347659
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HDMIUSB - micro B
Number of Contacts
519
Specifications
-USB 2.0
Mounting Type
Surface MountSurface Mount, Through Hole
Features
Board Guide, Pick and PlacePick and Place
Operating Temperature
-35°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
0.5A per Contact1A, 1.8A
Voltage - Rated
30VAC40VDC
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
1051330011
1051330011
CONN RCPT USB2.0 MICRO B SMD
Molex
2,641
In Stock
1 : ¥10.10000
Cut Tape (CT)
500 : ¥6.98670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
Pick and Place
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
0476591100
0476591100
HDMI REC.VERTICAL SMT TYPE W/HEI
Molex
13,142
In Stock
1 : ¥22.41000
Cut Tape (CT)
200 : ¥15.74355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
-
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Pick and Place
-
-20°C ~ 85°C
1
0.5A per Contact
40VDC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).