USB, DVI, HDMI Connector Assemblies

Results: 2
Connector Type
USB-A (USB TYPE-A)USB-B (USB TYPE-B)
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
61400413321
61400413321
CONN RCPT USB2.0 TYPEB 4POS VERT
Würth Elektronik
7,161
In Stock
1 : ¥11.49000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30VAC
1500
Shielded
WR-COM Series-USB-A Receptacle
614004135023
CONN RCPT USB2.0 TYPEA 4POS VERT
Würth Elektronik
3,945
In Stock
1 : ¥17.32000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30VAC
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).