USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,620 In Stock | 1 : ¥9.44000 Tube | Tube | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 2.5A | - | 1500 | Shielded | |||
12,839 In Stock | 1 : ¥13.38000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | 0°C ~ 50°C | 1 | 1.5A | 30V | 1500 | Shielded |