USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,170 In Stock | 1 : ¥12.31000 Cut Tape (CT) 350 : ¥8.22594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -40°C ~ 85°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
2,562 In Stock | 1 : ¥27.91000 Cut Tape (CT) 800 : ¥20.30613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount | Vertical | Solder | Solder Retention | IP67 - Dust Tight, Waterproof | -25°C ~ 85°C | 1 | 0.5A, 1.8A | 30VAC | 10000 | Shielded | |||
1,782 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,500 : ¥2.23709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Bottom Mount, Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
46,354 In Stock 7,800 Factory | 1 : ¥15.43000 Cut Tape (CT) 1,300 : ¥10.08538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | - | - | -30°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | 30VAC/DC | 10000 | Shielded |