USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Assmann WSW ComponentsMolex
Series
-47346
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro BUSB-B (USB TYPE-B)
Number of Contacts
45
Specifications
USB 1.1USB 2.0
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Features
Board LockPick and Place, Solder Retention
Operating Temperature
-55°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
1A, 1.8A1.5A
Voltage - Rated
30VAC-
Mating Cycles
150010000
Shielding
-Shielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
AU-Y1007(-R)
AU-Y1007
CONN RCPT USB1.1 TYPEB 4POS R/A
Assmann WSW Components
9,896
In Stock
1 : ¥6.08000
Tray
-
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 1.1
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1.5A
-
1500
-
47346-0001
0473460001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
0
In Stock
Check Lead Time
1 : ¥9.61000
Cut Tape (CT)
2,000 : ¥4.95132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).