USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTMolex
Series
105133USB4105
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-C (USB TYPE-C)
Number of Contacts
524 (16+8 Dummy)
Mounting Type
Surface MountSurface Mount, Right Angle; Through Hole
Mounting Feature
HorizontalVertical
Features
Board Guide, Solder Retention TabPick and Place
Operating Temperature
-40°C ~ 85°C-35°C ~ 85°C
Current Rating (Amps)
1A, 1.8A5A
Voltage - Rated
30VAC48VDC
Mating Cycles
1000020000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4105-GF-A-120
USB4105-GF-A-120
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
3,276
In Stock
1 : ¥6.65000
Cut Tape (CT)
800 : ¥4.03385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
1051330001
1051330001
CONN RCPT USB2.0 MICRO B SMD
Molex
18,431
In Stock
1 : ¥10.10000
Cut Tape (CT)
500 : ¥6.98646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
Pick and Place
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).