USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,801 In Stock | 1 : ¥13.38000 Bag | Bag | Active | USB - micro B | 5 | Plug | USB 2.0 | Surface Mount, Through Hole | Flange, Vertical | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
2,274 In Stock | 1 : ¥18.39000 Cut Tape (CT) 300 : ¥14.35893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 85°C | 1 | 1.5A | 30VAC | 1500 | Shielded |