USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Adam TechOmron Electronics Inc-EMC Div
Series
-XM7A
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
424
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through HoleThrough Hole
Features
-Board Lock
Operating Temperature
-40°C ~ 60°C-40°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A1A
Voltage - Rated
30VAC-
Mating Cycles
150010000
Shielding
ShieldedUnshielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB-C31-S-VT-CS4-BK-PP-T-R
USB-C31-S-VT-CS4-BK-PP-T/R
USB TYPE C , RECEPTACLE, VERTICA
Adam Tech
26,816
In Stock
1 : ¥21.18000
Cut Tape (CT)
250 : ¥11.30320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
-
10000
Shielded
XM7A-0441
XM7A-0441
CONN RCPT USB2.0 TYPEA 4POS VERT
Omron Electronics Inc-EMC Div
10,513
In Stock
1 : ¥14.20000
Bulk
Bulk
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 60°C
1
1A
30VAC
1500
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).