USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,661 In Stock | 1 : ¥9.19000 Cut Tape (CT) 450 : ¥5.68667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Solder Retention Tab | - | -25°C ~ 85°C | 1 | 5A | 48VDC | 10000 | Shielded | |||
12,665 In Stock | 1 : ¥12.73000 Cut Tape (CT) 900 : ¥8.94549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - mini B | 5 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | - | 1 | - | - | - | Shielded | |||
12,266 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,300 : ¥11.76472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro AB | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -40°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
10,425 In Stock | 1 : ¥71.84000 Tray | - | Tray | Active | HDMI, Stacked | 38 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | - | - | 2 | - | - | 10000 | Shielded |