USB, DVI, HDMI Connector Assemblies

Results: 3
Series
2086584758954819
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HDMIUSB - micro ABUSB - mini B
Number of Contacts
519
Specifications
-HDMI 2.1USB 2.0 OTG
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Mounting Feature
Bottom Mount, HorizontalHorizontal
Features
-Pick and Place, Solder Retention
Operating Temperature
-35°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
0.5A1A1A, 1.8A
Voltage - Rated
30V30VAC40VDC
Mating Cycles
500010000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
47589-0001
0475890001
CONN RCPT MICRO USB AB 5P SMD RA
Molex
15,832
In Stock
1 : ¥7.06000
Cut Tape (CT)
1,500 : ¥3.66546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Bottom Mount, Horizontal
Solder
Pick and Place, Solder Retention
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
54819051x
0548190519
CONN RCPT USB2.0 MINI B 5P R/A
Molex
17,786
In Stock
1 : ¥17.24000
Tray
Tray
Active
USB - mini B
5
Receptacle
USB 2.0 OTG
Through Hole, Right Angle
Horizontal
Solder
-
-
-20°C ~ 85°C
1
1A
30V
5000
Shielded
208658_Reel
2086581101
CONN RCPT HDMI V2.1 19POS SMD RA
Molex
17,412
In Stock
1 : ¥22.00000
Cut Tape (CT)
350 : ¥15.38000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.1
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40VDC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).