USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,192 In Stock | 1 : ¥10.34000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 1.5A | - | 1500 | - | ||
8,669 In Stock 11,200 Factory | 1 : ¥14.29000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | - | 1 | 1A | - | - | Shielded | |||
6,053 In Stock | 1 : ¥15.60000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 1.5A | - | 1500 | - | ||
2,669 In Stock | 1 : ¥17.82000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | - | 1 | 1A | - | - | Shielded | |||
15,154 In Stock | 1 : ¥4.68000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | - | 1 | - | - | - | Shielded | ||
3,638 In Stock | 1 : ¥22.66000 Cut Tape (CT) 280 : ¥15.86046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | Board Guide | - | - | 1 | 1A | 30VDC | 1500 | Shielded | ||
62 In Stock | 1 : ¥7.47000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 1.5A | - | 1500 | - |