USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Adam TechWürth Elektronik
Series
-WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro ABUSB - micro BUSB-C (USB TYPE-C)
Number of Contacts
524
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole
Mounting Feature
HorizontalVertical
Features
-Board Guide
Current Rating (Amps)
0.25A, 1.25A, 5A1A, 1.8A1A, 3A
Voltage - Rated
30VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
614105150621
614105150621
CONN RCPT USB2.0 MICRO AB VERT
Würth Elektronik
7,125
In Stock
1 : ¥17.32000
Cut Tape (CT)
1,500 : ¥11.76428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB - micro AB
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
629105150521
629105150521
CONN RCPT USB2.0 MICRO B SMD R/A
Würth Elektronik
8,116
In Stock
1 : ¥18.14000
Cut Tape (CT)
550 : ¥11.71496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
1A, 3A
30VAC
10000
Shielded
USB-C31-S-RA-CS1D-BK-T-R
USB-C31-S-RA-CS1D-BK-T/R
USB TYPE C , RECEPTACLE, R/A, HY
Adam Tech
755
In Stock
1 : ¥23.81000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
-
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).