USB, DVI, HDMI Connector Assemblies

Results: 2
Series
10544547272
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
DisplayPortUSB-C (USB TYPE-C)
Number of Contacts
2024
Specifications
-USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Features
-Board Guide, Latch Lock
Operating Temperature
-30°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
0.25A, 1A, 5A0.5A
Voltage - Rated
30VAC/DC40VAC
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
MFG_1054500101
1054500101
CONN RCP USB3.1 TYPEC 24P SMD RA
Molex
2,944
In Stock
1 : ¥22.00000
Cut Tape (CT)
1,300 : ¥12.22389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
0.25A, 1A, 5A
30VAC/DC
10000
Shielded
0472720001
0472720001
CONN RCPT DISPLAYPORT 20P SMD RA
Molex
6,178
In Stock
1 : ¥50.82000
Cut Tape (CT)
250 : ¥35.60100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DisplayPort
20
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Latch Lock
-
-20°C ~ 85°C
1
0.5A
40VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).