USB1130-15-A | |
---|---|
DigiKey Part Number | 2073-USB1130-15-ATR-ND - Tape & Reel (TR) 2073-USB1130-15-ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USB1130-15-A |
Description | USB A 2.0 SKT RA HIGH LIFE 15U" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB1130-15-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.46800 | ¥54.68 |
25 | ¥5.24120 | ¥131.03 |
50 | ¥5.12940 | ¥256.47 |
100 | ¥4.90700 | ¥490.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
230 | ¥4.46113 | ¥1,026.06 |
460 | ¥4.01496 | ¥1,846.88 |
1,150 | ¥3.56883 | ¥4,104.15 |
1,610 | ¥3.34578 | ¥5,386.71 |
5,750 | ¥3.12272 | ¥17,955.64 |
11,500 | ¥2.96659 | ¥34,115.79 |
23,000 | ¥2.89968 | ¥66,692.64 |