USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Kycon, Inc.
Series
GSB4KUSBX-SMT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB-A (USB TYPE-A), StackedUSB-C (USB TYPE-C)
Number of Contacts
1824
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
Board Guide, Solder RetentionBoard Lock
Operating Temperature
-40°C ~ 85°C-
Number of Ports
12
Current Rating (Amps)
0.25A, 1.25A, 3A-
Voltage - Rated
100VAC-
Mating Cycles
500010000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
KUSBX-SMT-CS2-B30TR
KUSBX-SMT-CS2-B30TR
USB TYPE C, SMT PINS, TH SHIELD
Kycon, Inc.
6,468
In Stock
1 : ¥24.30000
Cut Tape (CT)
900 : ¥15.04968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 85°C
1
0.25A, 1.25A, 3A
100VAC
10000
Shielded
GSB4112312HR
GSB4112312HR
CONN RCPT USB3.1 TYPEA STACK R/A
Amphenol ICC (Commercial Products)
7,459
In Stock
1 : ¥28.24000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
18
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-
2
-
-
5000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).