USB, DVI, HDMI Connector Assemblies

Results: 4
Manufacturer
Amphenol ICC (FCI)MolexWürth Elektronik
Series
-208658WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HDMIHDMI - Mini
Specifications
-HDMI 1.4HDMI 2.1
Operating Temperature
-25°C ~ 85°C-20°C ~ 85°C
Voltage - Rated
40V40VDC
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10029449-111RLF
10029449-111RLF
CONN RCPT 1.4 HDMI 19POS SMD R/A
Amphenol ICC (FCI)
41,954
In Stock
1 : ¥10.34000
Cut Tape (CT)
400 : ¥7.11278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 1.4
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40V
10000
Shielded
10029449-001LF
10029449-001RLF
CONN RCPT 1.4 HDMI 19POS SMD R/A
Amphenol ICC (FCI)
27,818
In Stock
1 : ¥20.11000
Cut Tape (CT)
400 : ¥14.15555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 1.4
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40V
10000
Shielded
208658_Reel
2086581001
CONN RCPT HDMI V2.1 19POS SMD RA
Molex
9,341
In Stock
1 : ¥22.82000
Cut Tape (CT)
350 : ¥15.99669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
HDMI 2.1
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-20°C ~ 85°C
1
0.5A
40VDC
10000
Shielded
685119136923
685119136923
CONN RCPT MINI HDMI 19POS SMD RA
Würth Elektronik
10,038
In Stock
1 : ¥25.12000
Cut Tape (CT)
650 : ¥19.41618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI - Mini
19
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-25°C ~ 85°C
1
0.5A
40V
1500
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).