2007435-1

DigiKey Part Number
A141617-ND
Manufacturer
Manufacturer Product Number
2007435-1
Description
CONN RCPT HDMI 19POS PCB R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2007435-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.39000¥62.39
10¥54.37400¥543.74
25¥52.94000¥1,323.50
168¥48.36208¥8,124.83
336¥48.07598¥16,153.53
504¥45.21437¥22,788.04
1,008¥40.34956¥40,672.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.