USB, DVI, HDMI Connector Assemblies

Results: 4
Manufacturer
Amphenol ICC (Commercial Products)Kycon, Inc.MolexWürth Elektronik
Series
48409GSB4KUSBX-SMTWR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB-A (USB TYPE-A)USB-A (USB TYPE-A), StackedUSB-C (USB TYPE-C)
Number of Contacts
91824
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVertical
Features
Board Guide, Board LockBoard Guide, Solder RetentionBoard Lock
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C-
Number of Ports
12
Current Rating (Amps)
0.25A, 1.25A, 3A0.25A, 1.8A-
Voltage - Rated
30VAC30VAC/DC100VAC-
Mating Cycles
500010000
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
0484090003
0484090003
CONN RCPT USB3.0 TYPEA STACK VER
Molex
7,299
In Stock
1 : ¥22.00000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
18
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
2
0.25A, 1.8A
30VAC/DC
5000
Shielded
KUSBX-SMT-CS2-B30TR
KUSBX-SMT-CS2-B30TR
USB TYPE C, SMT PINS, TH SHIELD
Kycon, Inc.
6,468
In Stock
1 : ¥24.30000
Cut Tape (CT)
900 : ¥15.04968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 85°C
1
0.25A, 1.25A, 3A
100VAC
10000
Shielded
692122030100
692122030100
CONN RCPT USB3.0 TYPEA 9P SMD RA
Würth Elektronik
1,191
In Stock
1 : ¥27.67000
Cut Tape (CT)
200 : ¥18.81620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC
5000
Shielded
GSB4112312HR
GSB4112312HR
CONN RCPT USB3.1 TYPEA STACK R/A
Amphenol ICC (Commercial Products)
7,459
In Stock
1 : ¥28.24000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
18
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-
2
-
-
5000
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).