USB1061-GF-L-A | |
---|---|
DigiKey Part Number | 2073-USB1061-GF-L-ATR-ND - Tape & Reel (TR) 2073-USB1061-GF-L-ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USB1061-GF-L-A |
Description | USB A PLUG, SMT, R/A, GF, WITH K |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB1061-GF-L-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.33800 | ¥63.38 |
25 | ¥6.07840 | ¥151.96 |
50 | ¥5.95040 | ¥297.52 |
100 | ¥5.69190 | ¥569.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥4.65678 | ¥2,095.55 |
900 | ¥4.52734 | ¥4,074.61 |
1,350 | ¥4.13933 | ¥5,588.10 |
2,250 | ¥3.88061 | ¥8,731.37 |
3,150 | ¥3.75125 | ¥11,816.44 |
11,250 | ¥3.44081 | ¥38,709.11 |
22,500 | ¥3.36320 | ¥75,672.00 |