USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)GCT
Series
-USB4085USB4125
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-C (USB TYPE-C)
Number of Contacts
524 (16+8 Dummy)24 (6+18 Dummy)
Specifications
-USB 2.0
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
Power Only, No Data; Solder Retention TabSolder RetentionSolder Retention Tab
Operating Temperature
-40°C ~ 85°C-30°C ~ 80°C-30°C ~ 85°C
Current Rating (Amps)
1.8A per Contact3A5A
Voltage - Rated
20VDC48VDC100VAC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118194-0001LF
10118194-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
12,599
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,200 : ¥1.96331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
USB4125-GF-A-0190
USB4125-GF-A-0190
CONN RCPT TYPE C 6P SMD RA
GCT
6,860
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,000 : ¥2.84576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Power Only, No Data; Solder Retention Tab
-
-30°C ~ 85°C
1
3A
20VDC
20000
Shielded
USB4085-GF-A
USB4085-GF-A
CONN RCPT USB2.0 TYPE C 16+8POS
GCT
33,393
In Stock
1 : ¥7.72000
Cut Tape (CT)
700 : ¥4.77611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).