USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)On Shore Technology Inc.
Series
-72309
Packaging
TrayTube
Connector Type
USB-A (USB TYPE-A)USB-A (USB TYPE-A), Stacked
Number of Contacts
48
Specifications
-USB 2.0
Mounting Type
Through HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVertical
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C
Number of Ports
12
Current Rating (Amps)
1.5A1.5A per Contact
Voltage - Rated
30VAC-
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB-A1VSB6
USB-A1VSB6
CONN RCPT TYPEA 4POS VERT
On Shore Technology Inc.
42,905
In Stock
1 : ¥6.40000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
-
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30VAC
-
Unshielded
72309-8034BLF
72309-8034BLF
CONN RCPT USB2.0 TYPEA STACK R/A
Amphenol ICC (FCI)
7,315
In Stock
1 : ¥16.50000
Tube
Tube
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
2
1.5A per Contact
-
1500
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).