USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Assmann WSW ComponentsGCTMolex
Series
-217179USB4105
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Board Guide, Solder Retention Tab
Ingress Protection
-Waterproof
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
3A5A
Voltage - Rated
30VAC/DC48VDC100VAC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
41,506
In Stock
1 : ¥6.65000
Cut Tape (CT)
800 : ¥4.03399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
A-USBC-20F0-EA-GSR08
A-USBC-20F0-EA-GSR08
CONN RCPT USB2.0 TYPC 16P SMD RA
Assmann WSW Components
1,786
In Stock
1 : ¥16.17000
Cut Tape (CT)
700 : ¥10.49131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
Waterproof
-30°C ~ 85°C
1
3A
100VAC
10000
Shielded
2171790001
2171790001
CONN RCP USB2.0 TYP C 24P SMD RA
Molex
0
In Stock
Check Lead Time
1 : ¥7.39000
Cut Tape (CT)
1,200 : ¥4.07959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).