AUSB1-DFN-PTR3 | |
---|---|
DigiKey Part Number | AE11237TR-ND - Tape & Reel (TR) AE11237CT-ND - Cut Tape (CT) AE11237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUSB1-DFN-PTR3 |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AUSB1-DFN-PTR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.73600 | ¥247.36 |
25 | ¥23.42440 | ¥585.61 |
50 | ¥22.88080 | ¥1,144.04 |
100 | ¥21.79130 | ¥2,179.13 |
250 | ¥19.06712 | ¥4,766.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥18.52249 | ¥12,965.74 |
1,400 | ¥15.79854 | ¥22,117.96 |
2,100 | ¥15.25378 | ¥32,032.94 |
3,500 | ¥14.70901 | ¥51,481.53 |
4,900 | ¥14.16422 | ¥69,404.68 |