USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,548 In Stock | 1 : ¥8.29000 Cut Tape (CT) 700 : ¥5.13430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - mini B | 5 | Receptacle | - | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Pick and Place, Solder Retention | - | 0°C ~ 40°C | 1 | 1A | 30VAC | - | Unshielded | ||
8,188 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,000 : ¥9.86810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro AB | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -30°C ~ 85°C | 1 | 0.5A, 1A, 1.8A | 30V | 10000 | Unshielded |