USB4125-GF-A | |
---|---|
DigiKey Part Number | 2073-USB4125-GF-ATR-ND - Tape & Reel (TR) 2073-USB4125-GF-ACT-ND - Cut Tape (CT) 2073-USB4125-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4125-GF-A |
Description | CONN RCPT TYPE C 6P SMD RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4125-GF-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Power Only, No Data; Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.81100 | ¥48.11 |
25 | ¥4.39720 | ¥109.93 |
50 | ¥4.13940 | ¥206.97 |
100 | ¥3.96700 | ¥396.70 |
250 | ¥3.62184 | ¥905.46 |
500 | ¥3.44944 | ¥1,724.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.84576 | ¥2,845.76 |
2,000 | ¥2.75956 | ¥5,519.12 |
3,000 | ¥2.58707 | ¥7,761.21 |
5,000 | ¥2.50084 | ¥12,504.20 |
10,000 | ¥2.32837 | ¥23,283.70 |
25,000 | ¥2.24213 | ¥56,053.25 |