USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,241 In Stock | 1 : ¥8.62000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
3,400 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.70008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | -30°C ~ 75°C | 1 | 1A | 30VAC | 5000 | Shielded |