USB, DVI, HDMI Connector Assemblies

Results: 4
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)GCT
Series
-UE27USB4105
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HDMI - MicroUSB - micro BUSB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
451924 (16+8 Dummy)
Specifications
-USB 2.0
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough Hole
Mounting Feature
Flange, HorizontalHorizontalVertical
Features
-Board Guide, Solder Retention TabBoard LockSolder Retention
Operating Temperature
-40°C ~ 85°C-30°C ~ 80°C
Current Rating (Amps)
0.3A1.5A1.8A per Contact5A
Voltage - Rated
30VAC40VDC48VDC100VAC
Mating Cycles
150050001000020000
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118192-0001LF
10118192-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
55,782
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,400 : ¥1.96331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Flange, Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
UE27AE54100
UE27AE54100
CONN RCPT USB2.0 TYPEA 4POS VERT
Amphenol ICC (Commercial Products)
13,826
In Stock
1 : ¥6.57000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 85°C
1
1.5A
30VAC
1500
Shielded
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
41,721
In Stock
1 : ¥6.65000
Cut Tape (CT)
800 : ¥4.03399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
10118242-001RLF
10118242-001RLF
CONN RCP MICRO HDMI 19POS SMD RA
Amphenol ICC (FCI)
972
In Stock
1 : ¥11.90000
Cut Tape (CT)
800 : ¥7.49781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI - Micro
19
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 80°C
1
0.3A
40VDC
5000
-
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).