USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,664 In Stock | 1 : ¥12.73000 Cut Tape (CT) 900 : ¥8.94549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - mini B | 5 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | - | 1 | - | - | - | Shielded | |||
2,191 In Stock | 1 : ¥27.67000 Cut Tape (CT) 200 : ¥18.81685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide, Board Lock | - | -20°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC | 5000 | Shielded |