USB, DVI, HDMI Connector Assemblies

Results: 2
Connector Type
USB - mini BUSB-A (USB TYPE-A), Stacked
Number of Contacts
58
Number of Ports
12
Current Rating (Amps)
1A1.5A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
614008235023
614008235023
CONN RCPT USB2.0 TYPEA STCK VERT
Würth Elektronik
5,994
In Stock
1 : ¥23.07000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 105°C
2
1.5A
30VAC
1500
Shielded
651005136421
651005136421
CONN RCPT USB2.0 MINI B VERT
Würth Elektronik
8,399
In Stock
1 : ¥25.94000
Tray
Tray
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 105°C
1
1A
30VAC
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).