USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
-216989
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
424 (14+10 Dummy)
Mounting Feature
HorizontalVertical, Flag
Features
-Board Lock
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Current Rating (Amps)
1A per Contact5A
Voltage - Rated
30VAC30VAC/DC
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
292303-1
292303-1
CONN RCPT USB2.0 TYPEA 4POS R/A
TE Connectivity AMP Connectors
2,350
In Stock
1 : ¥13.22000
Tube
-
Tube
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
2169890001
2169890001
CONN RCPT USB2.0 TYPE C 24POS RA
Molex
0
In Stock
Check Lead Time
1 : ¥14.61000
Cut Tape (CT)
300 : ¥8.47743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24 (14+10 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).