USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,510 In Stock | 1 : ¥21.92000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle | Horizontal | Solder | Board Lock, Solder Retention | - | -25°C ~ 85°C | 1 | 1.5A | - | 1500 | - | ||
6,830 In Stock | 1 : ¥3.78000 Cut Tape (CT) 700 : ¥2.37979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | - | - | -55°C ~ 85°C | 1 | 1A, 1.5A | 30VDC | 5000 | Shielded |