USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
CUI DevicesMolex
Series
105017UJ40
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-C (USB TYPE-C)
Number of Contacts
524
Specifications
USB 2.0USB 4.0
Mounting Type
Surface Mount, Right Angle; Through HoleSurface Mount, Through Hole
Mounting Feature
HorizontalVertical
Features
-Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A1A, 1.8A
Voltage - Rated
30VAC-
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
1050170001
1050170001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
5,803
In Stock
1 : ¥8.29000
Cut Tape (CT)
2,000 : ¥4.30974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
UJ40-C-V-G-SMT-TR
UJ40-C-V-G-SMT-TR
TYPE C, USB4, 40 GBPS, 48 VAC, 5
CUI Devices
1,627
In Stock
1 : ¥43.92000
Cut Tape (CT)
250 : ¥41.96392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 4.0
Surface Mount, Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
-
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).