USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,100 In Stock | 1 : ¥10.43000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | 0°C ~ 50°C | 1 | 1.5A | 30VDC | 1500 | Shielded | ||
3,739 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥9.93056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | 0°C ~ 50°C | 1 | 1.5A | 30VDC | 1500 | Shielded | ||
545 In Stock | 1 : ¥100.89000 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | - | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | - | |||
1 In Stock | 1 : ¥8.87000 Bulk | - | Bulk | Obsolete | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | Cover | - | -40°C ~ 80°C | 1 | 1A | 30VAC | 1500 | - |