USB, DVI, HDMI Connector Assemblies

Results: 3
Packaging
BulkCut Tape (CT)Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Mounting Type
Free Hanging (In-Line)Surface Mount, Right Angle; Through Hole
Mounting Feature
-Horizontal
Features
-Cover
Operating Temperature
-40°C ~ 80°C0°C ~ 50°C
Current Rating (Amps)
1A1.5A
Voltage - Rated
30VAC30VDC
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
x-1734028-1
1734028-1
CONN PLUG USB2.0 TYPEA 4P SMD RA
TE Connectivity AMP Connectors
1,130
In Stock
1 : ¥10.43000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Plug
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
0°C ~ 50°C
1
1.5A
30VDC
1500
Shielded
x-1734028-1
1-1734028-1
CONN PLUG USB2.0 TYPEA 4P SMD RA
TE Connectivity AMP Connectors
3,744
In Stock
1 : ¥13.63000
Cut Tape (CT)
500 : ¥9.93090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-A (USB TYPE-A)
4
Plug
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
0°C ~ 50°C
1
1.5A
30VDC
1500
Shielded
1734372-1
1734372-1
CONN PLUG USB2.0 TYPEA 4POS SLD
TE Connectivity AMP Connectors
30
In Stock
1 : ¥8.87000
Bulk
-
Bulk
Obsolete
USB-A (USB TYPE-A)
4
Plug
USB 2.0
Free Hanging (In-Line)
-
Solder
Cover
-
-40°C ~ 80°C
1
1A
30VAC
1500
-
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).