USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,716 In Stock | 1 : ¥36.94000 Cut Tape (CT) 300 : ¥28.83967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | - | Panel Mount; Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -25°C ~ 70°C | 1 | 0.5A | 40VAC | 10000 | - | ||
6,037 In Stock | 1 : ¥44.66000 Cut Tape (CT) 170 : ¥35.05394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | - | Panel Mount; Surface Mount, Right Angle; Through Hole | Flange, Horizontal | Solder | - | - | -25°C ~ 70°C | 1 | 0.5A | 40VAC | 10000 | - | ||
23,080 In Stock | 1 : ¥22.99000 Tray | - | Tray | Active | HDMI | 19 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | - | -25°C ~ 70°C | 1 | 0.5A | 40VAC | 10000 | - | ||
932 In Stock | 1 : ¥45.15000 Tray | - | Tray | Active | HDMI | 19 | Receptacle | - | Panel Mount; Surface Mount, Right Angle; Through Hole | Flange, Horizontal | Solder | - | - | -25°C ~ 70°C | 1 | 0.5A | 40VAC | 10000 | - | ||
669 In Stock | 1 : ¥44.74000 Tray | - | Tray | Active | HDMI | 19 | Receptacle | - | Panel Mount; Surface Mount, Right Angle; Through Hole | Flange, Horizontal | Solder | - | - | -25°C ~ 70°C | 1 | 0.5A | 40VAC | 10000 | - |