USB, DVI, HDMI Connector Assemblies

Results: 4
Packaging
BulkTray
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
74233-101LF
74233-101LF
CONN PLUG USB2.0 A/PWR COMB SLDR
Amphenol ICC (FCI)
765
In Stock
1 : ¥27.58000
Tray
-
Tray
Active
USB-A (USB TYPE-A) and Power, Combo
8
Plug
USB 2.0
Free Hanging (In-Line)
-
Solder
-
-
-55°C ~ 85°C
1
1.5A, 3A
12V
1500
Shielded
74233-102LF
74233-102LF
CONN PLUG USB2.0 A/PWR COMB SLDR
Amphenol ICC (FCI)
984
In Stock
1 : ¥24.71000
Tray
-
Tray
Active
USB-A (USB TYPE-A) and Power, Combo
8
Plug
USB 2.0
Free Hanging (In-Line)
-
Solder
-
-
-55°C ~ 85°C
1
1.5A, 3A
12V
1500
Shielded
74233-100LF
74233-100LF
CONN PLUG USB2.0 A/PWR COMB SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥27.58000
Tray
-
Tray
Active
USB-A (USB TYPE-A) and Power, Combo
8
Plug
USB 2.0
Free Hanging (In-Line)
-
Solder
-
-
-55°C ~ 85°C
1
1.5A, 3A
12V
1500
Shielded
CONN PLUG USB2.0 A/PWR COMB SLDR
74233-1019LF
CONN PLUG USB2.0 A/PWR COMB SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,800 : ¥11.37409
Bulk
-
Bulk
Active
USB-A (USB TYPE-A) and Power, Combo
8
Plug
USB 2.0
Free Hanging (In-Line)
-
Solder
-
-
-55°C ~ 85°C
1
1.5A, 3A
12V
1500
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).