USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,966 In Stock | 1 : ¥28.82000 Cut Tape (CT) 600 : ¥19.59187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Reversible, Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 0.25A, 1.25A | 20VAC | 10000 | Shielded | |||
34 In Stock | 1 : ¥13.87000 Cut Tape (CT) 1,000 : ¥7.69871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Plug | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Edge, Surface Mount; Through Hole, Right Angle | Horizontal | Solder | Solder Retention Tab | - | -30°C ~ 85°C | 1 | 5A | 48VDC | 10000 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥27.99000 Cut Tape (CT) 800 : ¥24.77486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | IPX8 - Waterproof | -40°C ~ 85°C | 1 | 5A | 30VDC | 10000 | Shielded |