USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,619 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.73633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Solder Retention | - | -30°C ~ 80°C | 1 | 1A | - | 1500 | Unshielded | |||
7,494 In Stock | 1 : ¥8.87000 Tray | - | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | - | 1 | - | - | - | Shielded | ||
26,671 In Stock | 1 : ¥12.15000 Tray | - | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 85°C | 1 | 1A | 30VAC | 5000 | Shielded | ||
17,775 In Stock | 1 : ¥17.24000 Tray | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 OTG | Through Hole, Right Angle | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 1A | 30V | 5000 | Shielded | |||
1,075 In Stock | 1 : ¥8.13000 Tube | - | Tube | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | - | - | -55°C ~ 85°C | 1 | 1A, 1.5A | 30VDC | 5000 | Shielded | ||
1,855 In Stock | 1 : ¥10.43000 Tray | - | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | - | - | -55°C ~ 85°C | 1 | 1A, 1.5A | 30VDC | 5000 | Shielded | ||
62 In Stock | 1 : ¥10.18000 Tray | - | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | - | - | -55°C ~ 85°C | 1 | 1A, 1.5A | 30VDC | 5000 | Shielded | ||
0 In Stock Check Lead Time | 5,000 : ¥5.81896 Tube | - | Tube | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | - | - | -55°C ~ 85°C | 1 | 1A, 1.5A | 30VDC | 5000 | Shielded |