USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTMolex
Series
204711USB4110
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Contacts
2424 (16+8 Dummy)
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right AngleSurface Mount, Through Hole
Mounting Feature
HorizontalVertical
Features
Board Guide, Solder RetentionBoard Lock, Pick and Place Cap
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A5A
Voltage - Rated
30VAC/DC48VDC
Mating Cycles
1000020000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4110-GF-A
USB4110-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
45,011
In Stock
1 : ¥11.08000
Cut Tape (CT)
1,200 : ¥6.12915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
2047110001
2047110001
USB VERTICAL TYPE C 3.1
Molex
8,785
In Stock
1 : ¥26.60000
Cut Tape (CT)
550 : ¥18.62827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
Board Lock, Pick and Place Cap
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A
30VAC/DC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).