USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,956 In Stock | 1 : ¥13.63000 Tray | - | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -20°C ~ 60°C | 1 | 1A | 30VAC | 5000 | Shielded | ||
1,208 In Stock | 1 : ¥26.27000 Tray | Tray | Active | USB-A (USB TYPE-A) | 9 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Board Lock | - | -20°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC | 5000 | Shielded |