USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)On Shore Technology Inc.
Series
-87583
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB-A (USB TYPE-A)USB-B (USB TYPE-B)
Specifications
-USB 2.0
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Operating Temperature
-55°C ~ 85°C0°C ~ 85°C
Current Rating (Amps)
1A3A
Voltage - Rated
30VAC-
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB-B1HSB6
USB-B1HSB6
CONN RCPT TYPEB 4POS R/A
On Shore Technology Inc.
5,986
In Stock
1 : ¥5.66000
Tray
-
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
-
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
0°C ~ 85°C
1
1A
30VAC
-
Unshielded
87583 Series
87583-2010RLF
CONN RCPT USB2.0 TYPEA 4P SMD RA
Amphenol ICC (FCI)
14,353
In Stock
1 : ¥8.87000
Cut Tape (CT)
250 : ¥6.08808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
3A
-
1500
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).