USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTWürth Elektronik
Series
USB4110WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
424 (16+8 Dummy)
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Features
Board Guide, Solder RetentionBoard Lock
Current Rating (Amps)
0.5A, 3A5A
Voltage - Rated
30VAC48VDC
Mating Cycles
150020000
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4110-GF-A
USB4110-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
7,392
In Stock
1 : ¥11.08000
Cut Tape (CT)
1,200 : ¥6.12938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
614004190021
614004190021
CONN RCPT USB2.0 TYPEA 4POS R/A
Würth Elektronik
2,810
In Stock
1 : ¥11.74000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
0.5A, 3A
30VAC
1500
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).